Vishay F1772-422-2260-E3 technical specifications.
| Capacitance | 220nF |
| Depth | 8.3mm |
| Height | 17.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 17.8mm |
| Mount | Through Hole |
| Series | F1772 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 310V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1772-422-2260-E3 to view detailed technical specifications.
No datasheet is available for this part.