Vishay F1772-422-2264 technical specifications.
| Capacitance | 220nF |
| Height | 8.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Series | F1772-x |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1772-422-2264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.