Vishay F1772-515-2260-E3 technical specifications.
| Capacitance | 1.5uF |
| Depth | 16mm |
| Height | 29.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.3mm |
| Mount | Through Hole |
| Series | F1772 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 310V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1772-515-2260-E3 to view detailed technical specifications.
No datasheet is available for this part.