Vishay F1779410M2FA00 technical specifications.
| Capacitance | 100nF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Termination | Radial |
| Test Voltage | 2.15kV |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1779410M2FA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.