Vishay FA3/41K000FE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Diameter | 2.41mm |
| Length | 6.35mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FA3/41K000FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.