
The FA57SA50LCP is a single-element FET switch from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 57A and a power dissipation of 625W. The device is packaged in a SOT-227 case and is mounted via screws. It is RoHS compliant and has a gate to source voltage of 20V.
Vishay FA57SA50LCP technical specifications.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 57A |
| Fall Time | 118ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 625W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 108ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay FA57SA50LCP to view detailed technical specifications.
No datasheet is available for this part.