Vishay FA57SA50LCPBF technical specifications.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Voltage (Vdss) | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay FA57SA50LCPBF to view detailed technical specifications.
No datasheet is available for this part.