Vishay FB190SA10 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 190A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 6.5mR |
| Input Capacitance | 10.7nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 568W |
| Mount | Chassis Mount |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Rds On Max | 6.5mR |
| RoHS | Compliant |
Download the complete datasheet for Vishay FB190SA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.