The FC0505H1000GTBSTS resistor from Vishay features a 0505 package and is available in tape and reel packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a resistance value of 100R with a tolerance of 2%. It is a thin film resistor with a depth of 1.27mm and a length of 1.27mm.
Vishay FC0505H1000GTBSTS technical specifications.
| Package/Case | 0505 |
| Depth | 1.27mm |
| Length | 1.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0505H1000GTBSTS to view detailed technical specifications.
No datasheet is available for this part.