Vishay FCP11N60F technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 320mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Quiescent Current | 100uA |
| Rds On Max | 600mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FCP11N60F to view detailed technical specifications.
No datasheet is available for this part.