Vishay FCPF16N60NT technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 800mR |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FCPF16N60NT to view detailed technical specifications.
No datasheet is available for this part.