
Vishay FCSP240LTR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 80uA |
| Max Surge Current | 250A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay FCSP240LTR to view detailed technical specifications.
No datasheet is available for this part.