MOSFET N-CH 100V 120A D2PAK
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 550mR |
| RoHS | Not Compliant |