Vishay FDB3682 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 32A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.25nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 95W |
| Rds On Max | 8mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDB3682 to view detailed technical specifications.
No datasheet is available for this part.