The FDB7030BL is a 30V TrenchFET MOSFET from Vishay, featuring a continuous drain current of 40A and a maximum power dissipation of 50W. It is packaged in a TO-263 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with lead-free standards. The FDB7030BL has a drain to source breakdown voltage of 30V and a drain to source resistance of 9mR.
Vishay FDB7030BL technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.715nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Rds On Max | 4.6mR |
| Series | TrenchFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDB7030BL to view detailed technical specifications.
No datasheet is available for this part.