Vishay FDB8870 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 160A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.036nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 160W |
| Rds On Max | 1.2R |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDB8870 to view detailed technical specifications.
No datasheet is available for this part.