Vishay FDC6302P technical specifications.
| Continuous Drain Current (ID) | 420mA |
| Current Rating | -120mA |
| Drain to Source Breakdown Voltage | -25V |
| Drain to Source Resistance | 10.6R |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 11pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Rds On Max | 480mR |
| Series | TrenchFET® |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay FDC6302P to view detailed technical specifications.
No datasheet is available for this part.