Vishay FDD86102LZ technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 140pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDD86102LZ to view detailed technical specifications.
No datasheet is available for this part.