Vishay FDFME3N311ZT technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.13nF |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 16.5mR |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDFME3N311ZT to view detailed technical specifications.
No datasheet is available for this part.