The FDG1024NZ is a surface mount FET from Vishay with a maximum drain to source voltage of 20V and continuous drain current of 3.7A. It has a maximum power dissipation of 3.1W and an input capacitance of 285pF. The device is lead free and compliant with Reach SVHC regulations. It is packaged in tape and reel for surface mount applications.
Vishay FDG1024NZ technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 285pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 55mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay FDG1024NZ to view detailed technical specifications.
No datasheet is available for this part.