Vishay FDG313N technical specifications.
| Continuous Drain Current (ID) | 9A |
| Current Rating | 950mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Rds On Max | 30mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDG313N to view detailed technical specifications.
No datasheet is available for this part.