
Vishay FDG316P technical specifications.
| Continuous Drain Current (ID) | 850mA |
| Current Rating | 1.6A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 12V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 165pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 290mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Rds On Max | 290mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDG316P to view detailed technical specifications.
No datasheet is available for this part.
