The Vishay FDG327NZ is a 20V 1.5A surface mount TrenchFET MOSFET with a maximum power dissipation of 780mW and a drain to source resistance of 90mR. It is packaged in tape and reel and is compliant with lead-free and Reach SVHC regulations. The device has an input capacitance of 475pF and a gate to source voltage of 8V. It is suitable for use in a variety of applications including power management and switching circuits.
Vishay FDG327NZ technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 475pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 780mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 420mW |
| Rds On Max | 73mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDG327NZ to view detailed technical specifications.
No datasheet is available for this part.