Vishay FDH047AN08A0 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 310W |
| Rds On Max | 28mR |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDH047AN08A0 to view detailed technical specifications.
No datasheet is available for this part.