The FDMC7672 is a 60V surface mount TrenchFET MOSFET with a maximum power dissipation of 100W. It features an input capacitance of 670pF and a maximum Rds on resistance of 31mR. The device is packaged in a TO-252-3 package and is available on tape and reel. The FDMC7672 is compliant with Reach SVHC regulations.
Vishay FDMC7672 technical specifications.
| Package/Case | TO-252-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 670pF |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 31mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDMC7672 to view detailed technical specifications.
No datasheet is available for this part.