The FDMC8622 is a surface mount trench FET with a maximum drain to source voltage of 60V and a continuous drain current of 21.4A. It has a maximum power dissipation of 31.25W and an on-resistance of 31 milliohms. The device is packaged in a TO-252-3 package and is available on tape and reel. It is compliant with Reach SVHC regulations. Operating temperature range is not specified.
Vishay FDMC8622 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 21.4A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 670pF |
| Max Power Dissipation | 31.25W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 31mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDMC8622 to view detailed technical specifications.
No datasheet is available for this part.