Vishay FDME1034CZT technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 115pF |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 295mR |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay FDME1034CZT to view detailed technical specifications.
No datasheet is available for this part.