Vishay FDMS7560S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDMS7560S to view detailed technical specifications.
No datasheet is available for this part.