The FDMS7658AS is a surface mount power MOSFET from Vishay, featuring a maximum drain to source voltage of 600V and a continuous drain current of 1.4A. It has a maximum power dissipation of 36W and an input capacitance of 229pF. The device is packaged in a TO-252-3 case and is available in tape and reel packaging. It is compliant with lead-free requirements and Reach SVHC regulations.
Vishay FDMS7658AS technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 229pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 7R |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDMS7658AS to view detailed technical specifications.
No datasheet is available for this part.