Vishay FDN308P technical specifications.
| Continuous Drain Current (ID) | -1.5A |
| Current Rating | -1.5A |
| Drain to Source Resistance | 86mR |
| Drain to Source Voltage (Vdss) | 8V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 585pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 236mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Rds On Max | 86mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDN308P to view detailed technical specifications.
No datasheet is available for this part.