The FDP047AN08A0 is a surface mount power MOSFET from Vishay with a maximum drain to source breakdown voltage of 500V and a maximum drain current of 2.4A. It has a maximum power dissipation of 2.5W and a maximum drain to source resistance of 4mR. The device is packaged in a TO-252-3 case and is lead free. It is compliant with Reach SVHC regulations and has a maximum input capacitance of 360pF. The FDP047AN08A0 is suitable for use in a variety of applications including power supplies and motor control circuits.
Vishay FDP047AN08A0 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Dissipation | 310W |
| Rds On Max | 3R |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDP047AN08A0 to view detailed technical specifications.
No datasheet is available for this part.