The FDP8030L is a TO-220-3 packaged power MOSFET with a continuous drain current rating of 3.6A and a maximum current rating of 80A. It has a drain to source breakdown voltage of 30V and a drain to source resistance of 3.5mR. The device can handle a maximum power dissipation of 74W and is lead free. It is available in a through hole mount package and is packaged in a rail or tube format. The FDP8030L has an input capacitance of 660pF and a gate to source voltage of 20V. It is designed for use in a variety of applications including power supplies and motor control circuits.
Vishay FDP8030L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 187W |
| Rds On Max | 2.2R |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDP8030L to view detailed technical specifications.
No datasheet is available for this part.