The TrenchFET FDPF17N60NT is a 40V surface mount power MOSFET with a maximum continuous drain current of 110A and a maximum power dissipation of 3.75W. It features a low on-resistance of 5.3mR and is packaged in a TO-263-3 surface mount package. The device is RoHS compliant and available in tape and reel packaging.
Vishay FDPF17N60NT technical specifications.
| Capacitance | 220F |
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 6.7nF |
| Max Power Dissipation | 3.75W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.3mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FDPF17N60NT to view detailed technical specifications.
No datasheet is available for this part.