Vishay FDS4501H technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.8A |
| Current Rating | 9.3A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 1.31nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 43mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay FDS4501H to view detailed technical specifications.
No datasheet is available for this part.