The FDS6994S is a 30V N-Channel MOSFET from Vishay with a continuous drain current rating of 8.2A. It features a low drain to source resistance of 15mR and a maximum power dissipation of 2W. The device is packaged in a surface mount SOIC package and is lead free. It has an input capacitance of 2.81nF and a maximum Rds on resistance of 23mR. The FDS6994S is suitable for use in a variety of applications including power management and switching circuits.
Vishay FDS6994S technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.2A |
| Current Rating | 8.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 12V |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.81nF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Rds On Max | 23mR |
| Series | TrenchFET® |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay FDS6994S to view detailed technical specifications.
No datasheet is available for this part.