The FDY2000PZ is a surface mount FET from Vishay with a maximum drain to source voltage of 12V and a continuous drain current of 1A. It has a maximum power dissipation of 570mW and a drain to source resistance of 500mR. The device is lead free and compliant with Reach SVHC. It is packaged in tape and reel for surface mount applications.
Vishay FDY2000PZ technical specifications.
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 12V |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Rds On Max | 370mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay FDY2000PZ to view detailed technical specifications.
No datasheet is available for this part.