Diode Switching 100V 5A 2-Pin Case G-4 T/R
Vishay FE5B4 technical specifications.
| Package/Case | G |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 135A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FE5B4 to view detailed technical specifications.
No datasheet is available for this part.