
The FEP16AT/45 is a TO-220AB packaged diode with a maximum reverse voltage of 50V and a maximum surge current of 200A. It operates within a temperature range of -55°C to 150°C. The device is not RoHS compliant. It is available in a package quantity of 50, packaged in rail or tube. The maximum reverse current is 10uA.
Vishay FEP16AT/45 technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FEP16AT/45 to view detailed technical specifications.
No datasheet is available for this part.
