
The FEP30FP/45 is a 30A 300V power diode packaged in a TO-247AD through hole configuration. It operates over a temperature range of -55°C to 150°C and features a reverse recovery time of 50ns. The diode is available in a packaging quantity of 50 units per rail or tube.
Vishay FEP30FP/45 technical specifications.
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FEP30FP/45 to view detailed technical specifications.
No datasheet is available for this part.