Vishay FEP30GP/45 technical specifications.
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FEP30GP/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.