The FEP30JP/45 is a power diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a maximum forward current of 30A and a maximum reverse voltage of 600V. The diode has a reverse recovery time of 50ns and a maximum surge current of 300A. It is packaged in a TO-247AD case and is available in quantities of 30 per rail or tube packaging.
Vishay FEP30JP/45 technical specifications.
| Package/Case | TO-247AD |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FEP30JP/45 to view detailed technical specifications.
No datasheet is available for this part.