Vishay FEPB6CT/81 technical specifications.
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 75A |
| Packaging | Tape and Reel |
| Reverse Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FEPB6CT/81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.