Vishay FESB16AT/45 technical specifications.
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FESB16AT/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.