
Vishay FHV-02510M1%H technical specifications.
| Height | 7.62mm |
| Lead Diameter | 0.457mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10MR |
| Series | FHV |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 750V |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FHV-02510M1%H to view detailed technical specifications.
No datasheet is available for this part.