Vishay FHV-1005M1%M technical specifications.
| Height | 7.11mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 22.86mm |
| Length | 27.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 5MR |
| Series | FHV |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FHV-1005M1%M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
