
Vishay FHV075330MKNE technical specifications.
| Height | 5.33mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330MR |
| Series | FHV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3.75kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FHV075330MKNE to view detailed technical specifications.
No datasheet is available for this part.