Vishay FHV500-20M5%100PPME3 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Height | 13.97mm |
| Length | 52.58mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20MR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FHV500-20M5%100PPME3 to view detailed technical specifications.
No datasheet is available for this part.