Vishay FP00011K00F6200R6 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 4.83mm |
| Length | 14.22mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Tolerance | 1% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Vishay FP00011K00F6200R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.