The FP0001330RG6200EA resistor from Vishay features a resistance of 330 ohms with a tolerance of 2%. It is a metal film type resistor with an axial termination and a conformal package. The resistor is available in tape and reel packaging and is RoHS compliant.
Vishay FP0001330RG6200EA technical specifications.
| Package/Case | Conformal |
| Length | 14.22mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP0001330RG6200EA to view detailed technical specifications.
No datasheet is available for this part.