Vishay FP000134R0G6200B8 technical specifications.
| Package/Case | Conformal |
| Diameter | 4.83mm |
| Length | 14.22mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 34R |
| Tolerance | 2% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Vishay FP000134R0G6200B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.